General Purpose Rectifier Diode, 600V reverse voltage, 15A average rectified current. Features STEALTH™ II technology with a 35ns reverse recovery time. Maximum forward surge current is 150A. Operates from -65°C to 150°C. Packaged in a TO-220-2 through-hole mount package.
Checking distributor stock and pricing after the page loads.
Onsemi FFPF15S60STU technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-2 |
| Current | 15A |
| Forward Current | 15A |
| Height | 15.87mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| Voltage | 600V |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.