
The FFPF20UA60DN is a general purpose rectifier diode with a maximum reverse voltage rating of 600V and a maximum forward current rating of 10A. It is packaged in a TO-220F 3-Pin package and is suitable for through hole mounting. The diode has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. The FFPF20UA60DN has a reverse recovery time of 120ns and a maximum surge current of 50A.
Checking distributor stock and pricing after the page loads.
Onsemi FFPF20UA60DN technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Forward Current | 10A |
| Height | 16.07mm |
| Length | 10.36mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Recovery Time | 120ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Weight | 2.27g |
| Width | 4.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
