Ultrafast dual diode with a 200V repetitive reverse voltage and 10A average rectified current. Features a common cathode element configuration within a TO-220-3 through-hole package. Offers a 45ns reverse recovery time and a maximum forward surge current of 100A. Operates across a wide temperature range from -65°C to 150°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi FFPF20UP20DNTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFPF20UP20DNTU technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Forward Current | 10A |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 45ns |
| Reverse Recovery Time-Max | 45ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF20UP20DNTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
