
The FFPF20UP30STU is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 300V and a maximum surge current of 200A. The diode is packaged in a TO-220-2 package and is mounted through a hole. It is RoHS compliant and has a reverse recovery time of 35ns.
Sign in to ask questions about the Onsemi FFPF20UP30STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFPF20UP30STU technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-2 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF20UP30STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
