
Ultrafast dual diode with a 600V repetitive reverse voltage and 10A average rectified current. Features a common cathode element configuration within a TO-220-3 package, suitable for through-hole mounting. Offers a 50A maximum forward surge current and a 70ns reverse recovery time. Operates across a wide temperature range from -65°C to 150°C.
Onsemi FFPF20UP60DNTU technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Element Configuration | Common Cathode |
| Forward Current | 10A |
| Height | 15.87mm |
| Length | 10.16mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 70ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Weight | 2.27g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF20UP60DNTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
