
High-performance switching rectifier diode with a 600V peak reverse repetitive voltage and 10A maximum continuous forward current. Features a fast 70ns reverse recovery time and a 2.2V peak forward voltage. This dual common cathode diode is housed in a TO-220F package with 3 through-hole pins and a tab, suitable for through-hole mounting. Operating temperature range spans from -65°C to 175°C.
Onsemi FFPF20UP60DNTU_G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.36(Max) |
| Package Width (mm) | 4.9(Max) |
| Package Height (mm) | 16.07(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 10A |
| Peak Non-Repetitive Surge Current | 50A |
| Peak Forward Voltage | 2.2V |
| Peak Reverse Current | 100uA |
| Peak Reverse Recovery Time | 70ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FFPF20UP60DNTU_G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.