
The FFPF30U60DNTU is a 600V 30A general purpose rectifier from Onsemi. It features a TO-220-3 package and is designed for through hole mounting. The device operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations. The rectifier has a reverse recovery time of 90ns and a maximum surge current of 180A.
Sign in to ask questions about the Onsemi FFPF30U60DNTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFPF30U60DNTU technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220-3 |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 180A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 90ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF30U60DNTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
