
Switching diode with 600V peak reverse repetitive voltage and 30A maximum continuous forward current. Features a 90ns peak reverse recovery time and 2.2V peak forward voltage. Housed in a TO-220F package with through-hole mounting, this single configuration diode operates from -65°C to 175°C.
Onsemi FFPF30UA60S technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.16 |
| Package Width (mm) | 4.7 |
| Package Height (mm) | 15.87 |
| Seated Plane Height (mm) | 19.1 |
| Pin Pitch (mm) | 5.08 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 30A |
| Peak Non-Repetitive Surge Current | 180A |
| Peak Forward Voltage | 2.2V |
| Peak Reverse Current | 100uA |
| Peak Reverse Recovery Time | 90ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FFPF30UA60S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.