
Ultrafast diode with 30A average rectified current and 200V repetitive reverse voltage. Features a 50ns reverse recovery time and 300A peak non-repetitive surge current. Packaged in a TO-220-3 through-hole mount configuration, this single element diode operates from -65°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FFPF30UP20STU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFPF30UP20STU technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220-3 |
| Element Configuration | Single |
| Forward Current | 30A |
| Height | 9.19mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Weight | 2.565g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF30UP20STU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
