High-performance rectifier diode featuring 8A average rectified current and 600V repetitive reverse voltage. This silicon diode, housed in a TO-220-3 through-hole package, offers a maximum forward current of 8A and a peak non-repetitive surge current of 80A. With a maximum operating temperature of 150°C and a reverse recovery time of 30ns, it is suitable for demanding applications. The component is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FFPF60SA60DSTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFPF60SA60DSTU technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 8A |
| Current Rating | 8A |
| Forward Current | 8A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Power Dissipation | 26W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Stealth™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FFPF60SA60DSTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.