The FFSB10120A is a single-element silicon carbide rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 1200 volts and a maximum power dissipation of 283 milliwatts. The diode is packaged in a TO-263AB package type with a single terminal position. It is suitable for general-purpose rectification applications.
Sign in to ask questions about the Onsemi FFSB10120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFSB10120A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 283 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi FFSB10120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.