Automotive Silicon Carbide (SiC) Schottky Diode, 650 V Automotive Silicon Carbide (SiC) Schottky Diode, 650 V, 800-REEL
Checking distributor stock and pricing after the page loads.
Onsemi FFSB3065B-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 246 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.