The FFSH20120ADN-F085 is a silicon carbide rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 1200V and a maximum power dissipation of 150W. The diode is packaged in a TO-247AB package with three terminals and is suitable for general purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FFSH20120ADN-F085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFSH20120ADN-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 150 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FFSH20120ADN-F085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.