
The FFSH3065B-F085 is a single-element rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a SILICON CARBIDE diode element material and a RECTIFIER DIODE type. The device is packaged in a TO-247AB package and has a maximum reverse voltage of 650V and a maximum power dissipation of 268mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FFSH3065B-F085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFSH3065B-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 268 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FFSH3065B-F085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.