
The FFSH5065B-F085 is a single-element rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a TO-247 package and is constructed with silicon carbide material. The diode has a maximum reverse voltage of 650V and a maximum power dissipation of 301mW.
Checking distributor stock and pricing after the page loads.
Onsemi FFSH5065B-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 301 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.