The FFSM0665A is a single-element rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a silicon carbide diode element and a maximum reverse voltage of 650V. The diode is packaged in a QFN-5 package and has a maximum power dissipation of 56mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FFSM0665A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFSM0665A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 56 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FFSM0665A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.