The FFSM0865A is a single-element rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a power dissipation of up to 38 watts and a reverse voltage of up to 650 volts. The diode is constructed from silicon carbide and is available in a 4-pin S-PSSO-N4 package.
Onsemi FFSM0865A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 38 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FFSM0865A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.