This silicon carbide rectifier diode features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum power dissipation of 80 milliwatts and a maximum reverse voltage of 650 volts. The diode is a single element with a terminal position of single and is packaged in a 4-pin S-PSSO-N4 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FFSM1265A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 80 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FFSM1265A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.