The FFSP08120A is a single-element rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a JEDEC package code of TO-220AC and is constructed from silicon carbide. The diode has a maximum reverse voltage of 1200 volts and a maximum power dissipation of 166 milliwatts. It is suitable for use in general purpose rectification applications.
Onsemi FFSP08120A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 166 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FFSP08120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.