
The FFSP1065A is a single-element rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a SILICON CARBIDE diode element material and a RECTIFIER DIODE type. The diode has a maximum reverse voltage of 650V and a maximum power dissipation of 111mW. It is packaged in a TO-220AC package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FFSP1065A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFSP1065A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 111 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FFSP1065A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.