
This silicon carbide rectifier diode features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a single terminal position and is packaged in a TO-220AC package. The diode is designed for general purpose rectification applications and has a maximum reverse voltage of 650 volts and a maximum power dissipation of 115 watts.
Checking distributor stock and pricing after the page loads.
Onsemi FFSP1265A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 115 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.