The FFSP2065B is a single-element rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a terminal position of single and a JEDEC package code of TO-220AC. The diode element material is silicon carbide and the diode type is a rectifier diode. The maximum reverse voltage is 650 volts and the maximum power dissipation is 150 milliwatts.
Checking distributor stock and pricing after the page loads.
Onsemi FFSP2065B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 150 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.