The FFSP2065BDN-F085 is a silicon carbide rectifier diode from Onsemi, featuring a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 650V and a maximum power dissipation of 60W. The diode is packaged in a TO-220AB package with 3 terminals and is suitable for general purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Onsemi FFSP2065BDN-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 60 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.