
The FFSP3065A is a silicon carbide rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 650V and a maximum power dissipation of 240W. The diode is packaged in a TO-220AC package and has a single terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FFSP3065A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FFSP3065A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 240 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FFSP3065A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.