The FFSPF0865A is a single-element, silicon carbide rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a TO-220AC package and a maximum power dissipation of 39W. This diode is designed for general-purpose rectification applications.
Onsemi FFSPF0865A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 39 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FFSPF0865A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.