
The FFSPF2065A is a silicon carbide rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 650V and a maximum power dissipation of 49mW. The diode is packaged in a TO-220AC package type, which is a 3/2 pin configuration. The FFSPF2065A is a single-element device with a terminal position of single.
Onsemi FFSPF2065A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 49 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FFSPF2065A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.