
The FGA15N120ANDTU is a 1.2kV insulated gate bipolar transistor with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 24A. It has a maximum power dissipation of 200W and is RoHS compliant. The device is packaged in a through-hole package and is available in quantities of 30. The operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Onsemi FGA15N120ANDTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FGA15N120ANDTU technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.4V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.2V |
| Current Rating | 15A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 24A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| Reverse Recovery Time | 330ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGA15N120ANDTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
