
Insulated Gate Bipolar Transistor, 180A I(C), 330V V(BR)CES, N-Channel
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 330V |
| Collector Emitter Voltage (VCEO) | 330V |
| Collector-emitter Voltage-Max | 1.4V |
| Height | 18.9mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Collector Current | 180A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 390W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 27ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 108ns |
| Turn-On Delay Time | 27ns |
| Weight | 0.225789oz |
| Width | 5mm |
| RoHS | Compliant |
