330V, PDP Trench IGBT, 450-TUBE
Checking distributor stock and pricing after the page loads.
Onsemi FGA180N33ATTU technical specifications.
| Collector Emitter Breakdown Voltage | 330V |
| Collector Emitter Voltage (VCEO) | 330V |
| Collector-emitter Voltage-Max | 1.4V |
| Input Type | STANDARD |
| Max Collector Current | 180A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 390W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 27ns |
| RoHS Compliant | Yes |
| Series | FGA180N33ATTU |
| Weight | 6.401g |
| RoHS | Compliant |
No datasheet is available for this part.
