Sign in to ask questions about the Onsemi FGA20N120FTDTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FGA20N120FTDTU technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2V |
| Height | 18.9mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Breakdown Voltage | 1.2kV |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 298W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 447ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 143ns |
| Turn-On Delay Time | 30ns |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGA20N120FTDTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
