The FGA20S120M is a 1.2kV insulated gate bipolar transistor with a maximum collector current of 40A. It is packaged in a TO-3PN package, which is a 3-pin variant of the TO-3 package. The transistor has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
Onsemi FGA20S120M technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.55V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 1.85V |
| Height | 20.1mm |
| Input Type | STANDARD |
| Length | 15.8mm |
| Max Collector Current | 40A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 348W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 6.401g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGA20S120M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
