Sign in to ask questions about the Onsemi FGB20N6S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FGB20N6S2 technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Current Rating | 28A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 28A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGB20N6S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
