
IGBT Transistors 600V N-Ch IGBT SMPS II Series
Onsemi FGB20N6S2DT technical specifications.
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 28A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FGB20N6S2 |
| RoHS | Not Compliant |
No datasheet is available for this part.
