
The FGB30N6S2 is a 600V insulated gate bipolar transistor (IGBT) with a maximum collector current of 45A. It is packaged in a TO-263AB surface mount package and is RoHS compliant. The device has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is lead free and has a maximum power dissipation of 167W.
Sign in to ask questions about the Onsemi FGB30N6S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FGB30N6S2 technical specifications.
| Package/Case | TO-263AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 45A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 167W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGB30N6S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
