
The FGB30N6S2T is a 600V insulated gate bipolar transistor with a maximum collector current of 45A. It features a TO-263-3 package and is designed for surface mount applications. The device is rated for operation between -55°C and 150°C and has a maximum power dissipation of 167W. The FGB30N6S2T is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi FGB30N6S2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FGB30N6S2T technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 45A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 167W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGB30N6S2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
