
IGBT, 360V, 27A, 1.32V, 320mJ, EcoSPARK® II, N-Channel Ignition, TO-263 2L (D2PAK), 800-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-3 |
| Clamping Voltage | 360V |
| Collector Emitter Breakdown Voltage | 360V |
| Collector Emitter Voltage (VCEO) | 1.32V |
| Collector-emitter Voltage-Max | 1.4V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 360V |
| Max Collector Current | 44A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 187W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, EcoSPARK® |
| Weight | 1.31247g |
| RoHS | Compliant |
