
The FGB40N6S2 is a 600V insulated gate bipolar transistor with a maximum collector current of 75A. It features a TO-263AB package and is designed for surface mount applications. The device has a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS regulations. The FGB40N6S2 has a maximum power dissipation of 290W and a collector-emitter breakdown voltage of 600V.
Sign in to ask questions about the Onsemi FGB40N6S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FGB40N6S2 technical specifications.
| Package/Case | TO-263AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Current Rating | 75A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 290W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGB40N6S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
