Sign in to ask questions about the Onsemi FGD3040G2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FGD3040G2 technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 1.25V |
| Max Collector Current | 41A |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | EcoSPARK® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGD3040G2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
