Sign in to ask questions about the Onsemi FGD3040G2-F085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FGD3040G2-F085 technical specifications.
| Package/Case | TO-252-3 |
| Clamping Voltage | 400V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1.15V |
| Collector Emitter Voltage (VCEO) | 1.5V |
| Collector-emitter Voltage-Max | 1.25V |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 41A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, EcoSPARK® |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGD3040G2-F085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
