Ignition IGBT, N-Channel Ignition, DPAK, 26A, 1.35V, 300mJ EcoSPARK®2, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi FGD3040G2-F085V technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.