IGBT, 400V, 25A, 1.30V, 335mJ, DPAK EcoSPARK® II, N-Channel Ignition, 2500-REEL
Onsemi FGD3440G2-F085V technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.