Onsemi FGD4536TM_F065 technical specifications.
| Package/Case | TO-252-3 |
| Collector Emitter Breakdown Voltage | 360V |
| Collector-emitter Voltage-Max | 1.8V |
| Input Type | STANDARD |
| Max Breakdown Voltage | 360V |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.