IGBT, 1200V, 15A, Field Stop Trench, TO-247 3L, 450-TUBE
Onsemi FGH15T120SMD-F155 technical specifications.
| Max Operating Temperature | 175 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi FGH15T120SMD-F155 to view detailed technical specifications.
No datasheet is available for this part.