
Insulated Gate Bipolar Transistor (IGBT) featuring 600V Collector Emitter Breakdown Voltage and 20A continuous collector current. This through-hole component offers a low Collector-emitter Saturation Voltage of 2.4V and a maximum power dissipation of 165W. Designed with a Field Stop structure, it operates within a temperature range of -55°C to 150°C and includes a 34ns reverse recovery time. Packaged in TO-247AB, this RoHS compliant device is suitable for demanding applications.
Sign in to ask questions about the Onsemi FGH20N60UFDTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FGH20N60UFDTU technical specifications.
| Package/Case | TO-247AB |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.4V |
| Height | 20.6mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 165W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 34ns |
| RoHS Compliant | Yes |
| Series | FGH20N60 |
| Turn-Off Delay Time | 87ns |
| Turn-On Delay Time | 13ns |
| Weight | 6.39g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGH20N60UFDTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
