
IGBT, 1200V, 25A, Field Stop Trench, 450-TUBE
Onsemi FGH25N120FTDS technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2V |
| Height | 20.82mm |
| Input Type | STANDARD |
| Length | 15.87mm |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 313W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 535ns |
| RoHS Compliant | Yes |
| Weight | 6.39g |
| Width | 4.82mm |
| RoHS | Compliant |
No datasheet is available for this part.
