
The FGH30N6S2 is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 45A. It is packaged in a TO-247-3 package and is designed for through-hole mounting. The transistor has a maximum power dissipation of 167W and operates over a temperature range of -55°C to 150°C. The device is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi FGH30N6S2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FGH30N6S2 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Current Rating | 45A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 167W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGH30N6S2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
