
The FGH40N120ANTU is a 1.2kV insulated gate bipolar transistor (IGBT) with a maximum collector current of 64A. It is packaged in a TO-247AB case and is designed for through-hole mounting. The device has a maximum power dissipation of 417W and operates over a temperature range of -55°C to 150°C. The FGH40N120ANTU is RoHS compliant and available in quantities of 30 per rail/tube packaging.
Sign in to ask questions about the Onsemi FGH40N120ANTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FGH40N120ANTU technical specifications.
| Package/Case | TO-247AB |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 3.2V |
| Height | 20.6mm |
| Input Type | STANDARD |
| Length | 15.6mm |
| Max Breakdown Voltage | 1.2kV |
| Max Collector Current | 64A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 417W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 6.39g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGH40N120ANTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.