Sign in to ask questions about the Onsemi FGH40N60SFDTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FGH40N60SFDTU technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.9V |
| Height | 20.82mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Collector Current | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 45ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 115ns |
| Turn-On Delay Time | 25ns |
| Weight | 6.39g |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGH40N60SFDTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
