
The FGH40N60SMD is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 600V and a maximum collector current of 80A. It is packaged in a TO-247 case and is designed for through-hole mounting. The device has a maximum power dissipation of 349W and operates over a temperature range of -55°C to 175°C. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FGH40N60SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.1V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.5V |
| Height | 20.6mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Collector Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 349W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 36ns |
| RoHS Compliant | Yes |
| Weight | 6.39g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGH40N60SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FGH40N60SMD
Product Discontinuation Notice (PDN) P21AA from Fairchild Semiconductor listing end-of-life parts including bridge rectifiers, logic ICs, MOSFETs, and PWM controllers.
