
The FGH40N6S2D is a 600V insulated gate bipolar transistor with a maximum collector current of 75A. It is packaged in a TO-247-3 case and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. With a maximum power dissipation of 290W, this IGBT is suitable for high-power applications.
Sign in to ask questions about the Onsemi FGH40N6S2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FGH40N6S2D technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.7V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Current Rating | 75A |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 290W |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 290W |
| Reverse Recovery Time | 48ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FGH40N6S2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
